The KB15RKW01B-01-JC is a SPDT panel mount switch with a rectangular button actuator. It features a maximum current rating of 1 ampere at 250 volts AC or 30 volts DC. The switch is rated for 250 volts AC and 30 volts DC maximum. It has an electrical life of 50,000 cycles and operates within a temperature range of -25°C to 50°C. The KB15RKW01B-01-JC is suitable for panel mounting and has a termination style of solder lug.
NKK Switches KB15RKW01B-01-JC technical specifications.
| Switch Configuration | ON (ON) |
| Pole Throw Configuration | SPDT |
| Actuator Style | Rectangular Button |
| Max Current Rating | 1@250VAC 30VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 30V |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Electrical Life | 50000Cycles |
| Body Orientation | Straight |
| Switch Function | Momentary Contact |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 50°C |
| Illumination Type | Neon Lamp |
| Panel Cutout Dimensions | 12.3(Round)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NKK Switches KB15RKW01B-01-JC to view detailed technical specifications.
No datasheet is available for this part.