The KB15RKW01B-05-JC is a panel mount switch with a rectangular button actuator and SPDT configuration. It has a maximum current rating of 1 amp at 250VAC or 30VDC and a maximum AC voltage rating of 250V. The switch is rated for 50,000 electrical life cycles and operates within a temperature range of -25°C to 50°C. It features a neon lamp illumination type and a panel cutout dimension of 12.3mm in diameter.
NKK Switches KB15RKW01B-05-JC technical specifications.
| Switch Configuration | ON (ON) |
| Pole Throw Configuration | SPDT |
| Actuator Style | Rectangular Button |
| Max Current Rating | 1@250VAC 30VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 30V |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Electrical Life | 50000Cycles |
| Body Orientation | Straight |
| Switch Function | Momentary Contact |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 50°C |
| Illumination Type | Neon Lamp |
| Panel Cutout Dimensions | 12.3(Round)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NKK Switches KB15RKW01B-05-JC to view detailed technical specifications.
No datasheet is available for this part.