The KB15SKW01-01-AB is a square button switch with a silver contact plating, rated for 1A and 125V AC. It has a mechanical life of 100,000 cycles and an electrical life of 50,000 cycles. The switch operates within a temperature range of -25°C to 50°C and is packaged in bulk. It is a SPDT switch with a panel mount configuration.
NKK Switches KB15SKW01-01-AB technical specifications.
| Actuator Type | Square, Button |
| Contact Plating | Silver |
| Current Rating | 1A |
| Electrical Life | 50000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Type | Neon |
| Life (Hours) | 50000Hour |
| Max Operating Temperature | 50°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Front |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | KB |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches KB15SKW01-01-AB to view detailed technical specifications.
No datasheet is available for this part.