
The KB15SKW01-12-JB is a square button switch with a silver contact plating, rated for 1A and 30V DC, with an AC voltage rating of 125V. It features a LED illumination type with white and clear colors and has a UL94 V-0 flammability rating. The switch has a mechanical life of 100,000 cycles and an electrical life of 50,000 cycles, with a maximum operating temperature of 50°C and a minimum operating temperature of -25°C.
NKK Switches KB15SKW01-12-JB technical specifications.
| Actuator Type | Square, Button |
| Contact Plating | Silver |
| Current Rating | 1A |
| Electrical Life | 50000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Color | White, Clear |
| Illumination Type | LED |
| Lead Free | Contains Lead |
| Life (Hours) | 50000Hour |
| Max Operating Temperature | 50°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Front |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | KB |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches KB15SKW01-12-JB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
