This SPDT switch features a silver-plated contact and a lead-free termination. It has a current rating of 1A and a voltage rating of 250V AC. The switch is designed with a vertical orientation and meets the UL94 V-0 flammability rating.
NKK Switches KB15SKW01-5F-JB-RO technical specifications.
| Contact Current Rating | 1A |
| Contact Plating | Silver |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Green |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Orientation | Vertical |
| Series | KB |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches KB15SKW01-5F-JB-RO to view detailed technical specifications.
No datasheet is available for this part.