This 1A SPDT pushbutton switch features silver-plated contacts and a green LED illumination. It meets the UL94 V-0 flammability rating and is lead-free. The switch has a vertical orientation and is terminated with solder. It is rated for 250V AC and is available in a single unit package.
NKK Switches KB15SKW01-5F05-JF-RO technical specifications.
| Contact Plating | Silver |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Green |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Orientation | Vertical |
| Package Quantity | 1 |
| Series | KB |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches KB15SKW01-5F05-JF-RO to view detailed technical specifications.
No datasheet is available for this part.