Illuminated pushbutton switch featuring a momentary ON-(ON) SPDT function. This panel-mount switch offers a 1A current rating at 250VAC and 30VDC, with silver contacts and plating. Designed for durability, it boasts an electrical life of 50,000 cycles and a mechanical life of 100,000 cycles. The square button actuator is mounted vertically with solder lug terminations, and the component operates within a temperature range of -25°C to 70°C.
NKK Switches KB15SKW01-A technical specifications.
| Actuator Type | Square, Button |
| Contact Current Rating | 1A |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 1A |
| Depth | 14mm |
| Electrical Life | 50000Cycles |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Length | 14mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 100000Cycles |
| Mount | Panel, Front |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| Primary Type | SWITCH |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | KB |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches KB15SKW01-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.