
Illuminated pushbutton switch featuring SPDT alternate action with gold-plated contacts for reliable switching. Rated for 0.1A at 28VAC/28VDC, this panel-mount switch offers a mechanical and electrical life of 100,000 cycles. The round button actuator is vertically oriented with solder lug terminations, suitable for front panel mounting. Operating temperature range is -25°C to 50°C.
NKK Switches KB16CKG01-5F-JB technical specifications.
| Actuator Type | Round, Button |
| Contact Material | Gold |
| Contact Plating | Gold |
| Depth | 14mm |
| Electrical Life | 100000Cycles |
| Illumination Type | LED |
| Lead Free | Contains Lead |
| Length | 14mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 28V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 100000Cycles |
| Mount | Panel, Front |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | KB |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches KB16CKG01-5F-JB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
