
Illuminated pushbutton switch featuring a round, clear lens with orange LED illumination. This SPDT alternate action switch offers a 1A contact current rating at 125VAC and 30VDC, with silver-plated contacts. Designed for panel mounting with solder lug termination, it boasts a mechanical life of 100,000 cycles and an electrical life of 50,000 cycles. Operating temperature range is -25°C to 50°C, with a UL94 V-0 flammability rating.
NKK Switches KB16CKW01-5D-JD technical specifications.
| Actuator Type | Round, Button |
| Package/Case | 125 |
| Contact Current Rating | 1A |
| Contact Plating | Silver |
| Current Rating | 1A |
| Diameter | 14mm |
| Electrical Life | 50000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Orange |
| Illumination Type | LED |
| Lead Free | Contains Lead |
| Lens Color | Clear |
| Max Operating Temperature | 50°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Front |
| Orientation | Vertical |
| Package Quantity | 10 |
| Packaging | Bulk |
| Primary Type | SWITCH |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | KB |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches KB16CKW01-5D-JD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
