
Illuminated pushbutton switch featuring a round, orange LED-illuminated button. SPDT alternate action with ON-ON function, rated for 1A at 250VAC and 30VDC. Offers a mechanical life of 100,000 cycles and electrical life of 50,000 cycles. Panel mount design with solder lug termination and UL94 V-0 flammability rating.
NKK Switches KB16CKW01-5D05-JD technical specifications.
| Actuator Type | Round, Button |
| Package/Case | 125 |
| Contact Plating | Silver |
| Current Rating | 1A |
| Electrical Life | 50000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Orange |
| Illumination Type | LED |
| Lead Free | Contains Lead |
| Life (Hours) | 100000Hour |
| Max Operating Temperature | 50°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Front |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | KB |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches KB16CKW01-5D05-JD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
