Illuminated pushbutton switch featuring a vertical, panel-mount design with a round button actuator. This SPDT, alternate action switch offers a 1A current rating at 125VAC and 30VDC, with silver contact plating. It boasts a mechanical life of 100,000 cycles and an electrical life of 50,000 cycles. The green LED illumination is powered by an integrated LED, and the component is rated UL94 V-0 for flammability.
NKK Switches KB16CKW01-5F05-JF technical specifications.
| Actuator Type | Round, Button |
| Package/Case | 125 |
| Contact Plating | Silver |
| Current Rating | 1A |
| Electrical Life | 50000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Green |
| Illumination Type | LED |
| Lead Free | Contains Lead |
| Life (Hours) | 100000Hour |
| Max Operating Temperature | 50°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Front |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | KB |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches KB16CKW01-5F05-JF to view detailed technical specifications.
No datasheet is available for this part.
