
The KB16CKW01-GG is a round button switch with a current rating of 1A and a voltage rating of 125V AC or 30V DC. It features a silver contact plating and is rated for 50,000 electrical cycles and 100,000 mechanical cycles. The switch has a maximum operating temperature of 70°C and a minimum operating temperature of -25°C. It is compliant with UL94 V-0 flammability rating and RoHS regulations.
NKK Switches KB16CKW01-GG technical specifications.
| Actuator Type | Round, Button |
| Package/Case | 125 |
| Contact Plating | Silver |
| Current Rating | 1A |
| Electrical Life | 50000Cycles |
| Flammability Rating | UL94 V-0 |
| Life (Hours) | 100000Hour |
| Max Operating Temperature | 70°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Front |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | KB |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches KB16CKW01-GG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
