This 1A SPDT pushbutton switch features silver plated contacts and a solder lug termination. It has a voltage rating of 250V AC and meets the UL94 V-0 flammability standard. The switch is lead free and has a vertical orientation.
NKK Switches KB16KKW01-05-JF-RO technical specifications.
| Contact Plating | Silver |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Orientation | Vertical |
| Package Quantity | 1 |
| Series | KB |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches KB16KKW01-05-JF-RO to view detailed technical specifications.
No datasheet is available for this part.