This 28V SPDT on-on panel mount switch features a mechanical life of 100,000 cycles and an operating temperature range of -25°C to 70°C. It is designed for panel mount applications and can be solder terminated. The switch is not RoHS compliant and is available in a bulk packaging configuration.
NKK Switches KB16MKG01 technical specifications.
| Electrical Life | 100000Cycles |
| Max Operating Temperature | 70°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Snap in |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | KB |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Not Compliant |
Download the complete datasheet for NKK Switches KB16MKG01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.