NKK Switches KB16MKW01-01-JE technical specifications.
| Actuator Type | Round, Button |
| Package/Case | 125 |
| Current Rating | 1A |
| Electrical Life | 50000Cycles |
| Illumination Type | Neon |
| Max Operating Temperature | 50°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Snap in |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | KB |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches KB16MKW01-01-JE to view detailed technical specifications.
No datasheet is available for this part.