The KB16MKW01-12-GB is a round panel mount SPDT switch with a current rating of 1A and a voltage rating of 125V AC and 30V DC. It has a mechanical life of 100000 cycles and an electrical life of 50000 cycles. The switch operates within a temperature range of -25°C to 50°C. It is RoHS compliant and available in a bulk packaging configuration.
NKK Switches KB16MKW01-12-GB technical specifications.
| Actuator Type | Round, Button |
| Package/Case | 125 |
| Current Rating | 1A |
| Electrical Life | 50000Cycles |
| Max Operating Temperature | 50°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Snap in |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | KB |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches KB16MKW01-12-GB to view detailed technical specifications.
No datasheet is available for this part.
