Illuminated pushbutton switch featuring a round button actuator and SPDT/DPDT throw configuration. Offers a 1A current rating at 250VAC and 30VDC, with silver contacts and solder lug termination. This panel-mount switch boasts an electrical life of 50,000 cycles and a mechanical life of 100,000 cycles, operating within a -25°C to 50°C temperature range. Includes white LED illumination and a UL94 V-0 flammability rating.
NKK Switches KB16MKW01-5F12-JB technical specifications.
| Actuator Type | Round, Button |
| Package/Case | 125 |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 1A |
| Depth | 14mm |
| Electrical Life | 50000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Color | White |
| Illumination Type | LED |
| Length | 14mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 100000Cycles |
| Mount | Snap in, Panel |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | KB |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | DPDT, SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches KB16MKW01-5F12-JB to view detailed technical specifications.
No datasheet is available for this part.