The KB16MKW01-CC is a 30V DC rated, 1A current rated, SPDT pushbutton switch with a silver contact plating. It has a maximum operating temperature of 70°C and a minimum operating temperature of -25°C. The switch is designed for snap-in, panel mount and is available in a 125 case style. It is compliant with RoHS and has a mechanical life of 100,000 cycles and an electrical life of 50,000 cycles.
NKK Switches KB16MKW01-CC technical specifications.
| Actuator Type | Round, Button |
| Package/Case | 125 |
| Contact Plating | Silver |
| Current Rating | 1A |
| Electrical Life | 50000Cycles |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Snap in, Panel |
| Orientation | Vertical |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | KB |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches KB16MKW01-CC to view detailed technical specifications.
No datasheet is available for this part.
