This is a panel mount switch with a rectangular button actuator and SPDT configuration, rated for 1A at 250VAC or 30VDC. It has a maximum operating temperature range of -25 to 50 degrees Celsius. The switch is designed for use in applications where a high current rating is required, and it features a neon lamp illumination type. The panel cutout dimensions are 12.3mm in diameter for a round shape.
NKK Switches KB16NKW01-12-JC technical specifications.
| Switch Configuration | ON ON |
| Pole Throw Configuration | SPDT |
| Actuator Style | Rectangular Button |
| Max Current Rating | 1@250VAC 30VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 30V |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Electrical Life | 50000Cycles |
| Body Orientation | Straight |
| Switch Function | Alternate Contact |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 50°C |
| Illumination Type | Neon Lamp |
| Panel Cutout Dimensions | 12.3(Round)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NKK Switches KB16NKW01-12-JC to view detailed technical specifications.
No datasheet is available for this part.