The KB16RKG01-CC is a SPDT On-On panel mount switch with a maximum operating temperature of 70°C and a minimum operating temperature of -25°C. It has a mechanical life of 100,000 cycles and an electrical life of 100,000 cycles. The switch is rated for 28V AC and 28V DC and is terminated with solder. It is not RoHS compliant and is packaged in bulk.
NKK Switches KB16RKG01-CC technical specifications.
| Electrical Life | 100000Cycles |
| Max Operating Temperature | 70°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Front |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | KB |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Not Compliant |
Download the complete datasheet for NKK Switches KB16RKG01-CC to view detailed technical specifications.
No datasheet is available for this part.