NKK Switches KB16SKG01 technical specifications.
| Electrical Life | 100000Cycles |
| Flammability Rating | UL94 V-0 |
| Life (Hours) | 50000Hour |
| Material | Polyamide |
| Max Operating Temperature | 70°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Bushing, Panel, Front |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | KB |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches KB16SKG01 to view detailed technical specifications.
No datasheet is available for this part.