The KB16SKG01-CC is a 28V SPDT On-On panel mount pushbutton switch with a square button actuator. It has a mechanical life of 100,000 cycles and an electrical life of 100,000 cycles. The switch operates within a temperature range of -25°C to 70°C and is RoHS compliant. It is available in bulk packaging and has a solder termination.
NKK Switches KB16SKG01-CC technical specifications.
| Actuator Type | Square, Button |
| Electrical Life | 100000Cycles |
| Max Operating Temperature | 70°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Front |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | KB |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches KB16SKG01-CC to view detailed technical specifications.
No datasheet is available for this part.