Illuminated pushbutton switch featuring a square button actuator and SPDT alternate contact configuration. Rated for 1A at 250VAC and 30VDC, with a silver contact material and gold plating. Offers a mechanical life of 100,000 cycles and an electrical life of 50,000 cycles. Panel mount design with solder lug termination, suitable for vertical orientation. Includes neon lamp illumination in red and a UL94 V-0 flammability rating.
NKK Switches KB16SKW01-01-JC technical specifications.
| Actuator Type | Square, Button |
| Contact Material | Silver |
| Contact Plating | Silver, Gold |
| Current Rating | 1A |
| Depth | 14mm |
| Electrical Life | 50000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Red |
| Illumination Type | Neon, Lamp |
| Lead Free | Contains Lead |
| Length | 14mm |
| Life (Hours) | 100000Hour |
| Max Current Rating | 1A |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 100000Cycles |
| Mount | Panel, Front |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | KB |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches KB16SKW01-01-JC to view detailed technical specifications.
No datasheet is available for this part.