
SPDT illuminated pushbutton switch featuring a square black or white button actuator. Rated for 1A at 125VAC and 30VDC, with silver contacts and silver plating. Offers 50,000 electrical cycles and 100,000 mechanical cycles, with white LED illumination. Panel mountable with solder lug termination, suitable for panel thicknesses up to 8mm. Constructed from polyamide with a UL94 V-0 flammability rating.
NKK Switches KB16SKW01-6B-JB technical specifications.
| Actuator Type | Square, Button |
| Package/Case | 125 |
| Color | Black, White |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 1A |
| Electrical Life | 50000Cycles |
| Flammability Rating | UL94 V-0 |
| Forward Current | 20mA |
| Illumination Color | White |
| Illumination Type | LED |
| Material | Polyamide |
| Max Operating Temperature | 50°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Front |
| Package Quantity | 1 |
| Packaging | Bulk |
| Panel Thickness | 8mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | KB |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches KB16SKW01-6B-JB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.