This 1A 250V DPDT pushbutton switch features silver plating and lead-free construction. It has a vertical orientation and is terminated with solder. The switch is rated for 1A of current and 250V of AC voltage. It is available as a single unit.
NKK Switches KB25CKW01-12-CC-RO technical specifications.
| Contact Plating | Silver |
| Current Rating | 1A |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Orientation | Vertical |
| Package Quantity | 1 |
| Series | KB |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches KB25CKW01-12-CC-RO to view detailed technical specifications.
No datasheet is available for this part.