This round button switch has a current rating of 1A and a voltage rating of 125V AC or 30V DC. It is designed for panel mount and has a mechanical life of 100000 cycles. The switch operates within a temperature range of -25°C to 50°C. It is compliant with RoHS regulations.
NKK Switches KB25CKW01-28-FF technical specifications.
| Actuator Type | Round, Button |
| Current Rating | 1A |
| Electrical Life | 50000Cycles |
| Max Operating Temperature | 50°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Front |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | KB |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches KB25CKW01-28-FF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.