
The KB25MKG01 is a DPDT on-mom panel mount switch with a maximum operating temperature of 70°C and a minimum operating temperature of -25°C. It has a mechanical life of 100,000 cycles and an electrical life of 100,000 cycles. The switch is terminated with solder and features gold plating. It is not RoHS compliant and is packaged in bulk.
NKK Switches KB25MKG01 technical specifications.
| Contact Plating | Gold |
| Electrical Life | 100000Cycles |
| Max Operating Temperature | 70°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Snap in |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | KB |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Not Compliant |
Download the complete datasheet for NKK Switches KB25MKG01 to view detailed technical specifications.
No datasheet is available for this part.
