Illuminated pushbutton switch featuring a DPDT momentary contact configuration. Offers a 0.1A current rating at 28VAC/28VDC, with a maximum voltage rating of 28V AC and DC. The switch boasts gold-plated contacts for enhanced conductivity and a mechanical and electrical life of 100,000 cycles. Designed for panel mounting with solder lug terminations, this component includes red LED illumination and a rectangular black button. UL94 V-0 flammability rating and RoHS compliance ensure safety and environmental responsibility.
NKK Switches KB25NKG01-5C24-JC technical specifications.
| Package/Case | 125 |
| Color | Black |
| Contact Material | Gold |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 18.5mm |
| Electrical Life | 100000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Red |
| Illumination Type | LED |
| Length | 14mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 28V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 100000Cycles |
| Mount | Snap in, Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | KB |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches KB25NKG01-5C24-JC to view detailed technical specifications.
No datasheet is available for this part.