This 28V DPDT illuminated pushbutton switch features silver contact plating and a lead-free construction. It has a vertical orientation and a solder termination. The switch is rated for 28V AC and DC, and is available in a single package quantity.
NKK Switches KB25RKG01-5D-JD-RO technical specifications.
| Contact Plating | Silver |
| Illumination Color | Orange |
| Lead Free | Lead Free |
| Orientation | Vertical |
| Package Quantity | 1 |
| Series | KB |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches KB25RKG01-5D-JD-RO to view detailed technical specifications.
No datasheet is available for this part.