
This silver-plated DPDT on-mom panel mount switch has a current rating of 1A and a voltage rating of 125V AC and 30V DC. It is rated for 50,000 electrical cycles and 100,000 mechanical cycles. The switch operates within a temperature range of -25°C to 70°C. It is compliant with RoHS regulations but not Reach SVHC compliant. The switch is packaged in bulk and has a panel mount configuration.
NKK Switches KB25RKW01 technical specifications.
| Contact Plating | Silver |
| Current Rating | 1A |
| Electrical Life | 50000Cycles |
| Max Operating Temperature | 70°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Front |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | KB |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches KB25RKW01 to view detailed technical specifications.
No datasheet is available for this part.
