DPDT momentary pushbutton switch featuring a square, illuminated button with neon lamp illumination. Rated for 1A at 250VAC and 30VDC, with silver contacts and gold plating. Offers a panel mount design with solder lug terminations and a mechanical life of 100,000 cycles. Operating temperature range is -25°C to 50°C.
NKK Switches KB25SKW01-01-JB technical specifications.
| Actuator Type | Square, Button |
| Contact Material | Silver |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 14mm |
| Electrical Life | 50000Cycles |
| Illumination Type | Neon, Lamp |
| Length | 14mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 50°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Front |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | KB |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches KB25SKW01-01-JB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.