The KB25SKW01-5C12-JD is a DPDT pushbutton switch with a square button actuator. It has a maximum current rating of 1 ampere at 250 volts AC or 30 volts DC. The switch is designed for panel mount applications and features a solder lug termination style. It has a minimum operating temperature of -25 degrees Celsius and a maximum operating temperature of 50 degrees Celsius. The switch is illuminated with a red LED and has a round panel cutout dimension of 12.3 millimeters.
NKK Switches KB25SKW01-5C12-JD technical specifications.
| Switch Configuration | ON (ON) |
| Pole Throw Configuration | DPDT |
| Actuator Style | Square Button |
| Max Current Rating | 1@250VAC 30VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 30V |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Electrical Life | 50000Cycles |
| Body Orientation | Straight |
| Switch Function | Momentary Contact |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 50°C |
| Illumination Type | LED |
| Illumination Color | Red |
| Panel Cutout Dimensions | 12.3(Round)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NKK Switches KB25SKW01-5C12-JD to view detailed technical specifications.
No datasheet is available for this part.