NKK Switches KB25SKW01-5D-JD-RO technical specifications.
| Contact Current Rating | 1A |
| Contact Plating | Silver |
| Current Rating | 1A |
| Illumination Color | Orange |
| Lead Free | Lead Free |
| Length | 14mm |
| Orientation | Vertical |
| Series | KB |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches KB25SKW01-5D-JD-RO to view detailed technical specifications.
No datasheet is available for this part.