This square button panel mount switch features a current rating of 1A and a DC rated voltage of 30V. It can also withstand an AC voltage of 125V. The switch has a mechanical life of 100,000 cycles and an electrical life of 50,000 cycles. It is suitable for operation in temperatures ranging from -25°C to 50°C. The switch is RoHS compliant and is packaged in bulk.
NKK Switches KB25SKW01-5F05-AB technical specifications.
| Actuator Type | Square, Button |
| Current Rating | 1A |
| Electrical Life | 50000Cycles |
| Illumination Type | LED |
| Max Operating Temperature | 50°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Front |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | KB |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches KB25SKW01-5F05-AB to view detailed technical specifications.
No datasheet is available for this part.