Illuminated pushbutton switch featuring a DPDT ON(ON) function and a square green actuator. This panel-mount switch offers silver contact plating, a 1A current rating at 125VAC/30VDC, and a 14mm square footprint. It includes LED illumination with a clear lens and boasts an electrical life of 50,000 cycles and a mechanical life of 100,000 cycles. Operating within a -25°C to 50°C temperature range, this switch utilizes solder termination.
NKK Switches KB25SKW015FJF technical specifications.
| Actuator Type | Square, Button |
| Package/Case | 125 |
| Contact Plating | Silver |
| Current Rating | 1A |
| Electrical Life | 50000Cycles |
| Illumination Color | Green |
| Illumination Type | LED |
| Lead Free | Contains Lead |
| Length | 14mm |
| Lens Color | Clear |
| Max Operating Temperature | 50°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Front |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| Primary Type | SWITCH |
| Series | KB |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches KB25SKW015FJF to view detailed technical specifications.
No datasheet is available for this part.