The KB25SKW01B is a DPDT on-moment panel mount switch with a current rating of 1A and a voltage rating of 125V AC or 30V DC. It has a mechanical life of 100,000 cycles and an electrical life of 50,000 cycles. The switch is rated for operation between -25°C and 70°C and is available in bulk packaging. It is not RoHS compliant.
NKK Switches KB25SKW01B technical specifications.
| Contact Plating | Silver |
| Current Rating | 1A |
| Electrical Life | 50000Cycles |
| Max Operating Temperature | 70°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Front |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | KB |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for NKK Switches KB25SKW01B to view detailed technical specifications.
No datasheet is available for this part.
