The KB26CKW01-5D05-JD-RO is a DPDT pushbutton switch with a current rating of 1A and a voltage rating of 250VAC. It features silver plating and is lead free. The switch has a vertical orientation and is terminated with solder.
NKK Switches KB26CKW01-5D05-JD-RO technical specifications.
| Contact Plating | Silver |
| Current Rating | 1A |
| Illumination Color | Orange |
| Lead Free | Lead Free |
| Orientation | Vertical |
| Package Quantity | 1 |
| Series | KB |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches KB26CKW01-5D05-JD-RO to view detailed technical specifications.
No datasheet is available for this part.