
This round button switch features a silver-plated contact and a current rating of 1A. It has a maximum operating temperature of 70°C and a minimum operating temperature of -25°C. The switch is rated for 50000 electrical cycles and 100000 mechanical cycles. It is RoHS compliant and available in a panel mount configuration.
NKK Switches KB26CKW01-BB technical specifications.
| Actuator Type | Round, Button |
| Contact Plating | Silver |
| Current Rating | 1A |
| Electrical Life | 50000Cycles |
| Max Operating Temperature | 70°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Front |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | KB |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches KB26CKW01-BB to view detailed technical specifications.
No datasheet is available for this part.
