
The KB26CKW01-EB is a round button switch with a current rating of 1A and a voltage rating of 125V AC and 30V DC. It has an electrical life of 50,000 cycles and a mechanical life of 100,000 cycles. The switch operates within a temperature range of -25°C to 70°C and is RoHS compliant. It is packaged in bulk and has a package quantity of one.
NKK Switches KB26CKW01-EB technical specifications.
| Actuator Type | Round, Button |
| Package/Case | 125 |
| Contact Plating | Silver |
| Current Rating | 1A |
| Electrical Life | 50000Cycles |
| Max Operating Temperature | 70°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Front |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | KB |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches KB26CKW01-EB to view detailed technical specifications.
No datasheet is available for this part.
