This is a DPDT pushbutton switch with silver contact plating, rated for 1A and 250V AC. It has a lead-free termination and is mounted vertically. The switch is part of the KB series from NKK Switches.
NKK Switches KB26MKW01-5C-JC-RO technical specifications.
| Contact Plating | Silver |
| Current Rating | 1A |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Orientation | Vertical |
| Package Quantity | 1 |
| Series | KB |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches KB26MKW01-5C-JC-RO to view detailed technical specifications.
No datasheet is available for this part.