The KB26SKG01-12-FB is a DPDT square button pushbutton switch rated for 0.1A at 28VAC or 28VDC. It has a max power rating of 0.4W at 28VAC or 28VDC and can operate between -25°C and 50°C. The switch is panel mount with a solder lug termination and features a straight body orientation.
NKK Switches KB26SKG01-12-FB technical specifications.
| Switch Configuration | ON ON |
| Pole Throw Configuration | DPDT |
| Actuator Style | Square Button |
| Max Current Rating | 0.1@28VAC 28VDCA |
| Max AC Voltage Rating | 28V |
| Max DC Voltage Rating | 28V |
| Max Power Rating | 0.4@28VAC 28VDCVA |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Electrical Life | 100000Cycles |
| Body Orientation | Straight |
| Switch Function | Alternate Contact |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 50°C |
| Illumination Type | Incandescent Lamp |
| Panel Cutout Dimensions | 12.3(Round)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NKK Switches KB26SKG01-12-FB to view detailed technical specifications.
No datasheet is available for this part.