
DPDT pushbutton switch featuring a square, green illuminated button with a clear lens. Rated for 1A at 125VAC and 30VDC, this panel-mount switch offers solder lug termination and a vertical orientation. It boasts an electrical life of 50,000 cycles and a mechanical life of 100,000 cycles, with a flammability rating of UL94 V-0. Operating temperature range is -25°C to 50°C.
NKK Switches KB26SKW01-5F-JF technical specifications.
| Actuator Type | Square, Button |
| Package/Case | 125 |
| Contact Current Rating | 1A |
| Contact Plating | Silver |
| Current Rating | 1A |
| Electrical Life | 50000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Green |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Length | 14mm |
| Lens Color | Clear |
| Max Operating Temperature | 50°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Front |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| Primary Type | SWITCH |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | KB |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches KB26SKW01-5F-JF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
