The KB26SKW01B-5F-JB is a DPDT switch with a square button actuator, rated for 250VAC 30VDC 1A and 50000 electrical life. It is a panel mount switch with a solder lug termination style and a straight body orientation. The switch operates within a temperature range of -25 to 50 degrees Celsius and features a green LED illumination. The panel cutout dimensions are 12.3mm round.
NKK Switches KB26SKW01B-5F-JB technical specifications.
| Switch Configuration | ON ON |
| Pole Throw Configuration | DPDT |
| Actuator Style | Square Button |
| Max Current Rating | 1@250VAC 30VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 30V |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Electrical Life | 50000Cycles |
| Body Orientation | Straight |
| Switch Function | Alternate Contact |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 50°C |
| Illumination Type | LED |
| Illumination Color | Green |
| Panel Cutout Dimensions | 12.3(Round)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NKK Switches KB26SKW01B-5F-JB to view detailed technical specifications.
No datasheet is available for this part.