Illuminated pushbutton switch featuring a momentary SPST contact configuration. Offers a 12VDC rating and 100mA current capacity. The square polyacetal button is illuminated with RGB LEDs, providing blue, green, and red color options. Constructed with stainless steel contacts and gold plating for durability, this through-hole component boasts a mechanical and electrical life of 5,000,000 cycles.
NKK Switches KP0115ACBKG03RGB-3SJB technical specifications.
| Actuator Material | Polyacetal |
| Actuator Type | Square, Button |
| Contact Material | Stainless Steel |
| Contact Plating | Gold |
| Current Rating | 100mA |
| Depth | 17.4mm |
| Electrical Life | 5000000Cycles |
| Illumination Color | Blue, Green, Red |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Length | 17.4mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 50°C |
| Max Voltage Rating (DC) | 12V |
| Mechanical Life | 5000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Primary Type | SWITCH |
| RoHS Compliant | Yes |
| Series | KP |
| Switch Function | Off-Mom |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches KP0115ACBKG03RGB-3SJB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.