NKK Switches KP0115ANAKG03RGB-1SJB technical specifications.
| Actuator Type | Square, Button |
| Current Rating | 100mA |
| Electrical Life | 5000000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Blue, Green, Red |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Life (Hours) | 5000000Hour |
| Material | PBT, Polybutylene |
| Max Operating Temperature | 50°C |
| Mechanical Life | 5000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | KP |
| Switch Function | Off-Mom |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches KP0115ANAKG03RGB-1SJB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.