NKK Switches LB01GW01-5C24-JB technical specifications.
| Current | 10mA |
| Lens Color | Green, Red |
| Lens Size | 15mm |
| Lens Style | Flat, Square |
| Lens Transparency | Diffused |
| Package Quantity | 1 |
| Series | LB |
| Termination | Quick Connect |
| Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches LB01GW01-5C24-JB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.