
NKK Switches LB01KW01-5C05-JB technical specifications.
| Current | 52mA |
| Lens Color | Red |
| Lens Size | 13.2mm |
| Lens Style | Flat, Square |
| Lens Transparency | Diffused |
| Mount | Solder |
| Series | LB |
| Termination | Quick Connect |
| Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches LB01KW01-5C05-JB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.