NKK Switches LB01KW01-5D-JB technical specifications.
| Color | Black, Orange |
| Current | 30mA |
| Forward Current | 20mA |
| Illumination Color | Orange |
| Illumination Type | Illuminated |
| Lens Color | White |
| Lens Transparency | Clear |
| Operating Supply Voltage | 2V |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Series | LB |
| Termination | Quick Connect |
| Voltage | 2V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches LB01KW01-5D-JB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.