NKK Switches LB01KW01-5F-JF technical specifications.
| Current | 30mA |
| Lead Free | Contains Lead |
| Lens Color | Green |
| Lens Transparency | Clear |
| Mount | Solder |
| Package Quantity | 1 |
| Series | LB |
| Termination | Quick Connect |
| Voltage | 2.1V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches LB01KW01-5F-JF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.