
NKK Switches LB01KW01-5F05-JF technical specifications.
| Color | Green |
| Contact Current Rating | 115mA |
| Contact Plating | Silver |
| Current | 52mA |
| Forward Current | 52mA |
| Lead Free | Contains Lead |
| Lens Color | Green, Clear |
| Lens Transparency | Clear |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Series | LB |
| Termination | Quick Connect |
| Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches LB01KW01-5F05-JF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.